
Highlights & Details
WallCeiling HomeSpa Evie IP44 LED __W 400mm Chrome 230V plastic
- Total luminous flux= 1050 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED mirror light
- Operating voltage
230 V
- No. of bulbs
1
- Rating per bulb
9 W
3000 K
- Colour
Warm white
- Total luminous flux
1050 lm
- Protection class
II
IP44
- Factory colour
Chrome
- Dim
(W x H x D) 400 x 39 x 105 mm
n.rel.
- Light bulb included
Yes
- Width
400 mm
- Height
39 mm
- Depth
105 mm
30000 h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372635 Paulmann HomeSpa Evie 78938 LED mirror light Warm white Chrome
User & Safety Instructions 2372635 Paulmann HomeSpa Evie 78938 LED mirror light Warm white Chrome
Information
Information 2372635 Paulmann HomeSpa Evie 78938 LED mirror light Warm white Chrome
Description
When styling, brushing teeth and shaving, always in the right light ? The HomeSpa mirror clamp lamp Evie with a length of 40 cm is perfectly suitable for use in bathrooms or wet rooms due to the splash-water protection. Thanks to the extensive light scattering, the entire mirror area is illuminated in the best possible way.
This text is machine translated.
This text is machine translated.








