
Highlights & Details
WallCeiling HomeSpa Luno IP44 LED 1x8W WhiteSwitch 590mm Aluminum 230V Metal/KST
- Total luminous flux= 930 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED mirror light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
2700 K
- Colour
Warm white
- Total luminous flux
930 lm
- Protection class
II
IP44
- Factory colour
Aluminium
- Material
Metal
- Dim
(W x H x D) 596 x 56 x 38 mm
n.rel.
- Light bulb included
Yes
- Width
596 mm
- Height
56 mm
- Depth
38 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
30000 h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372629 Paulmann HomeSpa Luno 78949 LED mirror light Warm white Aluminium
User & Safety Instructions 2372629 Paulmann HomeSpa Luno 78949 LED mirror light Warm white Aluminium
Information
Information 2372629 Paulmann HomeSpa Luno 78949 LED mirror light Warm white Aluminium
Description
This text is machine translated.

















