
Highlights & Details
WallCeiling HomeSpa Mirra angular IP44 LED WhiteSw 22W 600x800mm SPI/WS 230V Met/AC
- Total luminous flux= 2700 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED mirror light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Rating per bulb
22 W
2700 K
- Colour
Warm white
- Total luminous flux
2700 lm
- Protection class
II
IP44
- Factory colour
White
- Dim
(W x H x D) 600 x 800 x 28 mm
n.rel.
Yes
- Light bulb included
Yes
- Width
600 mm
- Height
800 mm
- Depth
28 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
30000 h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372627 Paulmann HomeSpa Mirra 78951 LED mirror light Warm white White
User & Safety Instructions 2372627 Paulmann HomeSpa Mirra 78951 LED mirror light Warm white White
Information
Information 2372627 Paulmann HomeSpa Mirra 78951 LED mirror light Warm white White
Description
The square mirror Mirra is suitable for use in bathrooms or damp rooms due to its splash-water protection. The mirror has touch switches for switching on and off, setting the light color and heating. Thanks to the WhiteSwitch function, the light color can be adjusted according to the time of day and the need: Daylight white ? Wake up! Neutral white ? Make up! Warm white ? Relax! The heating function ensures clear visibility even in humid conditions.
This text is machine translated.
This text is machine translated.


















