
Highlights & Details
WallCeiling HomeSpa Mirra WhiteSwitch 21W LED mirror light
- Total luminous flux= 2550 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED mirror light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Rating per bulb
21 W
2700 K
- Colour
Warm white
- Total luminous flux
2550 lm
- Protection class
II
IP44
- Factory colour
White
- Dim
(Ø x D) 600 mm x 28 mm
n.rel.
Yes
- Light bulb included
Yes
- Depth
28 mm
- (Ø)
600 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
30000 h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372628 Paulmann HomeSpa Mirra 78952 LED mirror light Warm white White
User & Safety Instructions 2372628 Paulmann HomeSpa Mirra 78952 LED mirror light Warm white White
Information
Information 2372628 Paulmann HomeSpa Mirra 78952 LED mirror light Warm white White
Description
The Mirra round mirror is suitable for use in bathrooms or damp rooms thanks to its splash-water protection. The mirror has touch switches for switching on and off, setting the light color and heating. Thanks to the WhiteSwitch function, the light color can be adjusted according to the time of day and the need: Daylight white ? Wake up! Neutral white ? Make up! Warm white ? Relax! The heating function ensures clear visibility even in humid conditions.
This text is machine translated.
This text is machine translated.


















