
Highlights & Details
WallCeiling HomeSpa Mirra angular IP44 LED _W 800x600mm chrome/WS 230V MT/Acrylic
- Total luminous flux= 2700 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Bathroom wall light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Rating per bulb
22 W
2700 K
- Colour
Warm white
- Total luminous flux
2700 lm
- Protection class
II
IP44
- Factory colour
Chrome
White
- Dim
(W x H x D) 800 x 600 x 28 mm
n.rel.
Yes
- Light bulb included
Yes
- Width
800 mm
- Height
600 mm
- Depth
28 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
30000 h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372625 Paulmann HomeSpa Mirra 93013 Bathroom wall light Warm white Chrome, White
User & Safety Instructions 2372625 Paulmann HomeSpa Mirra 93013 Bathroom wall light Warm white Chrome, White
Information
Information 2372625 Paulmann HomeSpa Mirra 93013 Bathroom wall light Warm white Chrome, White
Description
This text is machine translated.


















