
Highlights & Details
WallCeiling HomeSpa Tova IP44 TunW LED 6.2W 600mm chrome/white 230V Metal/acrylic
- Power= 6.20 W Total luminous flux= 750 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED mirror light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
6.20 W
2700 K
- Colour
Warm white
600.00 lm
- Total luminous flux
750 lm
- Recess diameter
0 mm
- Recess length
0 mm
- Recess width
0 mm
- Recess depth
0 mm
- Protection class
II
IP44
- Factory colour
Chrome
White
- Material
Metal
- Weight
0.56 kg
- Dim
(W x H x D) 600 x 40 x 58 mm
n.rel.
Yes
- Light bulb included
Yes
- Width
600 mm
- Height
40 mm
- Depth
58 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
30000 h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372634 Paulmann HomeSpa Tova 78944 LED mirror light 6.20 W Warm white Chrome, White
User & Safety Instructions 2372634 Paulmann HomeSpa Tova 78944 LED mirror light 6.20 W Warm white Chrome, White
Information
Information 2372634 Paulmann HomeSpa Tova 78944 LED mirror light 6.20 W Warm white Chrome, White
Description
This text is machine translated.
















