
Highlights & Details
WallCeiling HomeSpa Tova IP44 TunW LED 8.7W 900mm chrome/white 230V Metal/acrylic
- Total luminous flux= 1000 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED mirror light
- Operating voltage
230 V
- No. of bulbs
1
- Rating per bulb
10 W
2700 K
- Colour
Warm white
- Total luminous flux
1000 lm
- Protection class
II
IP44
- Factory colour
Chrome
White
- Dim
(W x H x D) 900 x 40 x 58 mm
n.rel.
Yes
- Light bulb included
Yes
- Width
900 mm
- Height
40 mm
- Depth
58 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
30000 h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372633 Paulmann HomeSpa Tova 78945 LED mirror light Warm white Chrome, White
User & Safety Instructions 2372633 Paulmann HomeSpa Tova 78945 LED mirror light Warm white Chrome, White
Information
Information 2372633 Paulmann HomeSpa Tova 78945 LED mirror light Warm white Chrome, White
Description
This text is machine translated.














