
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wall light
230 V
1
LED (monochrome)
LED
2.5 W
2.5 W
Incl. USB slot
0°
II
IP20
Black (matt)
Metal
0.68 kg
(W x H x D) 65 x 180 x 82 mm
n.rel.
Warm white
Yes
3000 K
130 lm
130 lm
65 mm
180 mm
82 mm
Yes
90
yes
Certified by EU Garan
User & Safety Instructions 2989797 Paulmann Hulda 71109 Wall light LED 2.5 W LED (monochrome) Black (matt)
Warranty Terms 2989797 Paulmann Hulda 71109 Wall light LED 2.5 W LED (monochrome) Black (matt)