The mobile Sola r table lamp Ilanga combines sustainability and Flex mobility with an attractive design. In terms of environmental awareness, the lamp sets new standards and is equally convincing with sustainability. While the high-quality material of the lamp is made to over 50% of recycled plastic, the integrated Sola-panel provides for an efficient and resource-protecting power consumption. Additional Flex-mobility provides in addition to the replaceable battery, the practical USB-C connection, with which the Sola r table lamp can be charged from everywhere. Outdoor as well as indoor the anthracite-colored table lamp Ilanga is a real eye-catcher. No matter, whether for designing the relaxed reading corner in the living room or for the impressive atmosphere on the Terra - with its light color of 2700K it creates a pleasant warm white light mood everywhere. As required, the lamp can be dimmed in 3 stages and thus fits in the individual desires. Thanks to the protection class of IP44, the mobile Sola r table lamp is weatherproof and can be used outdoors without any hesitation.
This text is machine translated.