
Highlights & Details
LED cabinet lamp inLine - 2x4W
- Power= 4 W
- Total luminous flux= 700 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED plinth lighting extension kit
- Type
Rod
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Length
350 mm
- Width
350 mm
- Rating per bulb
4 W
- Height
11 mm
4 W
3000 K
- Colour
Warm white
350 lm
- Total luminous flux
700 lm
- Light features
Incl. motion detector
- Protection class
III
IP20
- Factory colour
White (matt)
- Dim
(L x W x H) 350 x 350 x 11 mm
n.rel.
- Light bulb included
Yes
- Depth
26 mm
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088599 Paulmann Inline LED plinth lighting extension kit LED (monochrome) 4 W Warm white White (matt)
Warranty Terms
Warranty Terms 3088599 Paulmann Inline LED plinth lighting extension kit LED (monochrome) 4 W Warm white White (matt)
Description
This text is machine translated.
Features
- Allows you to extend the start set
- Dimmable
- Colour temperature 3000K - warm white
- Even illumination of the work surfaces
- The materials of the lights can be cleaned easily
- Memory effect stores the dimming setting
- PIR sensor allows contact free switching on and off of the lights






