
Technical specifications
- Product type
Pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Pendulum length (max.)
200 cm
- Protection class
II
IP44 (ceiling-mount)
- Factory colour
Black
- Dim
(Ø x H) 92 mm x 2000 mm
n.rel.
- Light bulb included
Yes
- Height
2000 mm
- (Ø)
92 mm
- Durability rating
30000 h
- Power rating
20 W
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
Yes
- Outside Ø
92
- Output voltage
230 V
- Power consumption per unit
20 W
- No. of lights
1
- Outside Ø
92
- Light-on time
30000
- Bulb base
E27
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345090 Paulmann Ketil 50346 Pendant light LED (monochrome) E-27 Black
User & Safety Instructions 2345090 Paulmann Ketil 50346 Pendant light LED (monochrome) E-27 Black
Description
The 1-flame pendant Ketil turns every room ceiling into a decorative eye-catcher. In combination with head mirror lamps or filaments, individual light scenarios result. Thanks to IP44 splash-water protection, it can also be installed in damp rooms.
This text is machine translated.
This text is machine translated.



















