
Plug & Shine LED Garden emitter Smart Home Zigbee Kikolo IP65 RGBW+ 6.2W anthracite
Highlights & Details
- Power= 6.2 W
- Total luminous flux= 400 lm
- Colour temperature= 3000 K
- RGB
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED garden light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6.2 W
6.2 W
3000 K
- Colour
RGB
400 lm
- Total luminous flux
400 lm
- Protection class
III
IP65
- Factory colour
Anthracite
- Material
Plastic
- Weight
0.49 kg
- Dim
(Ø x H) 90 mm x 261 mm
n.rel.
- Outside Ø
90 mm
- External length
85 mm
- Height
261 mm
- Depth
85 mm
- (Ø)
90 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
Yes
- Light bulb included
Yes
- Radiation angle
0°
Zigbee
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814095 Paulmann Kikolo 94769 Plug & Shine lighting LED garden light LED (monochrome) 6.2 W RGB Anthracite
Warranty Terms
Warranty Terms 2814095 Paulmann Kikolo 94769 Plug & Shine lighting LED garden light LED (monochrome) 6.2 W RGB Anthracite
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Can be combined with all accessories from the Plug & Shine seriesDon't forget: Order a suitable transformer separately!Don't forget: Order cable now!With the Plug & Shine controller (see Accessories) can be switched and dimmed by remote controlIP protection IP65 - splash-proof
Scope of delivery
- Plug & Shine LED Garden emitter Smart Home Zigbee Kikolo IP65 RGBW+ 6.2W anthracite
- User manual.













