
Plug & Shine LED garden lamp Kikolo IP65 3000K 7.2W anthracite
Highlights & Details
- Power= 7.2 W
- Total luminous flux= 460 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED garden light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
7.2 W
7.2 W
3000 K
- Colour
Warm white
460 lm
- Total luminous flux
460 lm
- Light features
Dimmable
- Protection class
III
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
0.48 kg
- Dim
(Ø x H) 90 mm x 261 mm
n.rel.
- Outside Ø
90 mm
- External length
85 mm
- Height
261 mm
- Depth
85 mm
- (Ø)
90 mm
- Colour rendering index
80
Yes
- Light bulb included
Yes
- Radiation angle
60°
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814093 Paulmann Kikolo 94774 Plug & Shine lighting LED garden light LED (monochrome) 7.2 W Warm white Anthracite
Warranty Terms
Warranty Terms 2814093 Paulmann Kikolo 94774 Plug & Shine lighting LED garden light LED (monochrome) 7.2 W Warm white Anthracite
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Can be combined with all accessories from the Plug & Shine seriesDon't forget: Order a suitable transformer separately!Don't forget: Order cable now!With the Plug & Shine controller (see Accessories) can be switched and dimmed by remote controlIP protection IP65 - splash-proofColour temperature 3000K - warm white
Scope of delivery
- Plug & Shine LED garden lamp Kikolo IP65 3000K 7.2W anthracite
- User manual.





