
Highlights & Details
LED outdoor wall lamp Kulma motion detector seawater-resistant IP44 90x174mm 3000K 7.5W 500lm 230V anthracite aluminum
- Power= 7.5 W Total luminous flux= 500 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Outdoor wall light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
7.5 W
7.5 W
3000 K
- Colour
Warm white
500 lm
- Total luminous flux
500 lm
- Light features
Incl. motion detector
IP44
- Factory colour
Anthracite
- Dim
(W x H x D) 90 x 230 x 174 mm
n.rel.
- Light bulb included
Yes
- Width
90 mm
- Height
230 mm
- Depth
174 mm
- No. of lights (max.)
1 x
- Light-on time
LED
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623387 Paulmann Kulma PIR Wand anthrazit 94745 Outdoor wall light LED (monochrome) 7.5 W Anthracite
Warranty Terms
Warranty Terms 2623387 Paulmann Kulma PIR Wand anthrazit 94745 Outdoor wall light LED (monochrome) 7.5 W Anthracite
Description
This text is machine translated.
Features
- Color temperature: 3000K - warm whiteFor the 230V direct connectionIP protection: IP44 - splash-proof










