
Highlights & Details
Table lamp Kura 1-flame iron brushed
- Power= 20 W
Technical specifications
- Product type
Desk lamp
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
20 W
- Base (reading light)
E-27
- Power (reading light)
20 W
- Light features
Dimmable
Incl. switch
- Protection class
II
- Factory colour
Stainless steel (brushed)
- Material
Metal
- Dim
(L x W x H) 8.5 x 8.5 x 8.5 cm
- Wireless charging
No
n.rel.
- Light bulb included
No
- Width
8.5 cm
- Height
8.5 cm
- Length
8.5 cm
- Depth
85 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782491 Paulmann Kura 79730 Desk lamp LED (monochrome) E-27 20 W Stainless steel (brushed)
User & Safety Instructions 1782491 Paulmann Kura 79730 Desk lamp LED (monochrome) E-27 20 W Stainless steel (brushed)
Description
Classic, timeless and elegant: The Kura table lamp with its simple design matches many interior styles. In combination with a head mirror lamp, they easily set decorative and glare-free light accents in all living rooms.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Table lamp
- User manual.
Hints
Please order suitable bulbs separately.
EuroPlug DIMM/switch adapter for dimming please order separately.














