
Number
Highlights & Details
LED outdoor panel lamina with motion detector IP44 angular 250x250mm 1100lm 14.5W 3000K white with background light
- Power= 15 W Total luminous flux= 1100 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
15 W
3000 K
- Colour
Warm white
1100 lm
- Total luminous flux
1100 lm
- Protection class
II
IP44 (ceiling-mount)
- Factory colour
White
- Material
Plastic
- Weight
0.71 kg
- Dim
(W x H x D) 250 x 47 x 250 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
250 mm
- Height
47 mm
- Depth
250 mm
Documents & Downloads
Datasheet
Datasheet 2476289 Paulmann Lamina PIR 94663 LED outdoor wall light LED (monochrome) 15 W White
User & Safety Instructions
User & Safety Instructions 2476289 Paulmann Lamina PIR 94663 LED outdoor wall light LED (monochrome) 15 W White
Warranty Terms
Warranty Terms 2476289 Paulmann Lamina PIR 94663 LED outdoor wall light LED (monochrome) 15 W White
Description
This text is machine translated.


















