
Number
Highlights & Details
LED outdoor panel lamina with motion detector IP44 round 280mm 1900lm 14.5W 3000K black with background light
- Power= 15 W Total luminous flux= 1900 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
15 W
15 W
3000 K
- Colour
Warm white
1900 lm
- Total luminous flux
1900 lm
- Light features
Incl. motion detector
- Protection class
II
IP44 (ceiling-mount)
- Factory colour
Black
- Material
Plastic
- Weight
0.68 kg
- Dim
(Ø x H) 280 mm x 47 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
280 mm
- Height
47 mm
- Length
280 mm
- (Ø)
280 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476292 Paulmann Lamina PIR 94664 LED outdoor wall light (+ motion detector) LED (monochrome) LED 15 W Black
User & Safety Instructions
User & Safety Instructions 2476292 Paulmann Lamina PIR 94664 LED outdoor wall light (+ motion detector) LED (monochrome) LED 15 W Black
Warranty Terms
Warranty Terms 2476292 Paulmann Lamina PIR 94664 LED outdoor wall light (+ motion detector) LED (monochrome) LED 15 W Black
Description
This text is machine translated.


















