
Technical specifications
- Product type
Pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
- Pendulum length (max.)
159 cm
- Protection class
II
IP44 (ceiling-mount)
- Factory colour
Black-chrome
- Material
Chrome
- Dim
(Ø x L) 110 mm x 2 m
n.rel.
- Light bulb included
Yes
- Length
2 m
- (Ø)
110 mm
- No. of lights
1
- No. of lights (max.)
1 x
Yes
- Material properties
black chrome plated
- Outside Ø
110
- Output voltage
230 V
- No. of lights
1
- Outside Ø
110
- Bulb base
E27
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345086 Paulmann Larus 79754 Pendant light LED (monochrome) E-27 Black-chrome
User & Safety Instructions 2345086 Paulmann Larus 79754 Pendant light LED (monochrome) E-27 Black-chrome
Description
With its IP44 splash-water protection, the pendant lamp in trendy black chrome also provides comfortable light in the bathroom and in the kitchen. Whether individually or as an ensemble arranged: In combination with decorative bulbs, individual lighting scenarios result.
This text is machine translated.
This text is machine translated.

















