
1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED bathroom recessed light
230 V
3
5 W
15 W
2700 K
Warm white
480 lm
480 lm
Circular
68 mm
45 mm
90 mm
Dimmable
Low recess depth
Satin
White
(Ø) 90 mm
n.rel.
3 pc(s)
Yes
90 mm
User & Safety Instructions 2635843 Paulmann LED bathroom recessed light 3-piece set 15 W Satin, White