
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED bathroom recessed light
230 V
3
LED
6 W
18 W
2700 K
Warm white
470 lm
470 lm
50 mm
100°
II
Satin
Plastic
(Ø x H) 50 mm x 30 mm
G (A - G)
3 pc(s)
Yes
30 mm
50 mm
User & Safety Instructions 2635859 Paulmann LED bathroom recessed light EEC: G (A - G) LED 18 W Satin