
Number
Highlights & Details
LED panel-mounted IP44 angular 165x165mm 2700K white
- Warm white LEDs
- Semi frosted glass
- This text is machine translated.
Technical specifications
- Product type
LED bathroom recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
12 W
12 W
2700 K
- Colour
Warm white
1130 lm
- Total luminous flux
1130 lm
- Protection screen
Satinised
- Type
Square
- Recess diameter
155 mm
- Recess width
15.5 cm
- Recess length
15.5 cm
- Recess depth
35 mm
- External width
165 mm
- Light features
Low recess depth
- Radiation angle
110°
IP44
- Protection class
I
- Factory colour
White
- Material
Plastic
- Dim
(L x W) 16.5 cm x 16.5 cm
n.rel.
- Content
1 pc(s)
- Light bulb included
Yes
- Width
16.5 cm
- Length
16.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1437850 Paulmann LED bathroom recessed light LED (monochrome) Built-in LED 12 W IP44 White
User & Safety Instructions 1437850 Paulmann LED bathroom recessed light LED (monochrome) Built-in LED 12 W IP44 White
User & Safety Instructions 1437850 Paulmann LED bathroom recessed light LED (monochrome) Built-in LED 12 W IP44 White
Description
This text is machine translated.
Scope of delivery
- LED bathroom flush mount light
- User manual.









