
Number
Highlights & Details
LED panel-mounted IP44 angular 220x220mm 4000K white
- Neutral white LED
- Semi frosted glass
- This text is machine translated.
Technical specifications
- Product type
LED bathroom recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
18 W
18 W
4000 K
- Colour
Neutral white
1450 lm
- Total luminous flux
1450 lm
- Protection screen
Satinised
- Type
Square
- Recess diameter
205 mm
- Recess width
20.5 cm
- Recess length
20.5 cm
- Recess depth
35 mm
- External width
220 mm
- Light features
Low recess depth
- Radiation angle
120°
IP44
- Protection class
I
- Factory colour
White
- Material
Plastic
- Dim
(L x W) 22 cm x 22 cm
n.rel.
- Content
1 pc(s)
- Light bulb included
Yes
- Width
22 cm
- Length
22 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1437866 Paulmann LED bathroom recessed light LED (monochrome) Built-in LED 18 W IP44 White
User & Safety Instructions 1437866 Paulmann LED bathroom recessed light LED (monochrome) Built-in LED 18 W IP44 White
User & Safety Instructions 1437866 Paulmann LED bathroom recessed light LED (monochrome) Built-in LED 18 W IP44 White
Description
This text is machine translated.
Scope of delivery
- LED bathroom flush mount light
- User manual.









