
Highlights & Details
HomeSpa LED Panel Aviar IP44 round 220mm 4000K white
- Power= 13 W Total luminous flux= 1000 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED bathroom recessed panel light
- No. of bulbs
1
- Rating per bulb
13 W
13 W
4000 K
- Colour
Neutral white
1000 lm
- Total luminous flux
1000 lm
- Type
Circular
- Outside Ø
220 mm
- Light features
Dimmable
IP44 (ceiling-mount)
- Protection class
II
- Factory colour
White
- Material
Plastic
- Dim
(Ø x H) 220 mm x 62.00 mm
n.rel.
Yes
- Content
1 pc(s)
- Light bulb included
Yes
- Height
62.00 mm
- (Ø)
220 mm
- Durability rating
30000 h
- No. of lights (max.)
1 x
30000
30000 h
- Colour rendering index
80 Ra
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344936 Paulmann LED bathroom recessed panel light 13 W IP44 (ceiling-mount) White
User & Safety Instructions 2344936 Paulmann LED bathroom recessed panel light 13 W IP44 (ceiling-mount) White
Description
This text is machine translated.











