
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED bathroom recessed panel light
230 V
1
13 W
13 W
3000 K
Warm white
1000 lm
1000 lm
Circular
220 mm
Dimmable
IP44
II
Chrome
Plastic
(Ø x H) 220 mm x 62.00 mm
n.rel.
1 pc(s)
Yes
62.00 mm
220 mm
30000 h
1 x
chrome plated
80 Ra
yes
User & Safety Instructions 2345009 Paulmann LED bathroom recessed panel light 13 W IP44 Chrome
User & Safety Instructions 2345009 Paulmann LED bathroom recessed panel light 13 W IP44 Chrome