
Highlights & Details
HomeSpa LED Panel Aviar IP44 round 220mm white switch chrome
- Power= 13 W Total luminous flux= 1100 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED bathroom recessed panel light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
13 W
13 W
2700 K
- Colour
Warm white
1100 lm
- Total luminous flux
1100 lm
- Type
Circular
- Outside Ø
220 mm
- Light features
Colour-changing
IP44 (ceiling-mount)
- Protection class
II
- Factory colour
Chrome
- Material
Plastic
- Dim
(Ø x H) 220 mm x 62.00 mm
n.rel.
- Content
1 pc(s)
- Light bulb included
Yes
- Height
62.00 mm
- (Ø)
220 mm
- Durability rating
30000 h
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- No. of lights (max.)
1 x
- Material properties
chrome plated
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345015 Paulmann LED bathroom recessed panel light LED (monochrome) Built-in LED 13 W IP44 (ceiling-mount) Chrome
User & Safety Instructions 2345015 Paulmann LED bathroom recessed panel light LED (monochrome) Built-in LED 13 W IP44 (ceiling-mount) Chrome
Description
This text is machine translated.












