
Paulmann LED Coin Base LED bathroom recessed light EEC: G (A - G) LED Opal
EAN:
Part number:
Item no:
Highlights & Details
LED module install. Light 3-step-dim base coin 5W 370lm 230V 3000K opal
- Total luminous flux= 370 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED bathroom recessed light
- Operating voltage
230 V
- No. of bulbs
1
LED
- Rating per bulb
5 W
3000 K
- Colour
Warm white
370 lm
- Total luminous flux
370 lm
- Outside Ø
51 mm
- Light features
Dimmable
- Radiation angle
100°
- Protection class
II
- Factory colour
Opal
- Dim
(Ø x H) 51 mm x 40 mm
G (A - G)
Yes
- Content
1 pc(s)
- Light bulb included
Yes
- Height
40 mm
- (Ø)
51 mm
- Rated luminous flux
370 lm
- Power rating
5 W
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2475184 Paulmann LED Coin Base LED bathroom recessed light EEC: G (A - G) LED Opal
Warranty Terms
Warranty Terms 2475184 Paulmann LED Coin Base LED bathroom recessed light EEC: G (A - G) LED Opal
Description
The innovative base coins with 3-step dim function can also be used in combination with existing light installations. If installation spotlights with a diameter of 51mm are already installed, switching to the economical LED modules is very easy. The old bulb is removed, the Slim Coin is connected, inserted and finished without tools using the quick clamps!
This text is machine translated.
This text is machine translated.














