
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED bathroom recessed light
230 V
1
LED
LED module
6 W
2700 K
Warm white
470 lm
470 lm
Satinised
51 mm
30 mm
50 mm
Dimmable
120°
II
Satin
Plastic
(Ø x H) 50 mm x 30 mm
G (A - G)
Yes
1 pc(s)
Yes
30 mm
50 mm
470 lm
User & Safety Instructions 2475192 Paulmann LED Coin Nova Plus LED bathroom recessed light LED module EEC: G (A - G) LED Satin