
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED bathroom recessed light
230 V
1
LED
LED module
6 W
2700 K
Warm white
470 lm
470 lm
Satinised
51 mm
30 mm
50 mm
Dimmable
100°
II
Satin
Plastic
(Ø x H) 50 mm x 35 mm
G (A - G)
Yes
1 pc(s)
Yes
35 mm
50 mm
470 lm
6 W
yes
User & Safety Instructions 2475185 Paulmann LED Coin ZigBee LED bathroom recessed light LED module EEC: G (A - G) LED Satin