
Highlights & Details
LED outdoor wall light Smart Home Zigbee 3.0 Azalena motion detector
- Power= 8.5 W Total luminous flux= 700 lm Colour temperature= 2200 K RGBW
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Colour
RGBW
n.rel.
- No. of bulbs
1
- Operating voltage
230 V
Zigbee
Yes
- Recess diameter
0 mm
- Weight
3000 g
- Factory colour
Anthracite
- Content
1 pc(s)
- Light features
App-enabled
Incl. motion detector
30000 h
8.5 W
- Rating per bulb
8.5 W
- Bulb type
LED (monochrome)
2200 K
- Total luminous flux
700 lm
700 lm
- Material
Plastic
Aluminium
- Width
250 mm
- Height
250 mm
- Length
97 mm
IP44
- Power supply (LOV)
mains-powered
- Depth
97.00 mm
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
2200 K
- No. of lights (max.)
1 x
- Light bulb included
Yes
- Protection class
I
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989731 Paulmann LED outdoor wall light (+ motion detector) Azalena 8.5 W RGBW
Warranty Terms
Warranty Terms 2989731 Paulmann LED outdoor wall light (+ motion detector) Azalena 8.5 W RGBW
Description
This text is machine translated.
Features
- Smart can be controlled via APP, language or remote control
- RGBW function allows you to choose your own color
- Decorative lighting effects set the wall in scene
- For the 230 V direct connection
- IP protection IP44 - splash-proof
- LED bulb (firmly mounted) included
Scope of delivery
- LED outdoor wall lamp Smart home








