
Highlights & Details
Furniture set Pukk 3x3W 210lm 12/230V 2700K plastic/white
- Power= 9 W
- Total luminous flux= 300 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED surface-mount light
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3 W
- (Ø)
65 mm
- Height
17 mm
9 W
2700 K
- Colour
Warm white
300 lm
- Total luminous flux
300 lm
- Protection class
II
- Factory colour
White
- Dim
(Ø x H) 65 mm x 17 mm
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372652 Paulmann LED surface-mount light LED (monochrome) Built-in LED 9 W Warm white White
User & Safety Instructions 2372652 Paulmann LED surface-mount light LED (monochrome) Built-in LED 9 W Warm white White
Information
Information 2372652 Paulmann LED surface-mount light LED (monochrome) Built-in LED 9 W Warm white White
Description
This text is machine translated.




