
Highlights & Details
URail Light bar 3-Step-Dim Zelos 1100lm 10W 4000K dimmable 230V Chrome matt
- Power= 10 W
- Total luminous flux= 1100 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED track spotlight
- Series
URail
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
4000 K
- Colour
Neutral white
1100 lm
- Total luminous flux
1100 lm
- Light features
Dimmable via light switch
30000
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Aluminium
- Dim
(L x W x H) 32.2 cm x 372 mm x 74 mm
n.rel.
- Width
372 mm
- Height
74 mm
- Length
32.2 cm
- Durability rating
30000 h
80
- Depth
23 mm
0 W
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
Yes
- Material properties
chrome plated
- Colour rendering index
80 Ra
- External length
23 mm
- External width
372 mm
- Luminous flux
1100 lm
- Luminous flux (Φ) per unit
1100 lm
- Output voltage
230 V
- Power consumption
12 W
- Radiation angle
36°
- Output rating
10 VA
- Power consumption
12 W
- No. of lights
1
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3499678 Paulmann LED track spotlight URail 10 W LED (monochrome) Chrome (matt)
User & Safety Instructions 3499678 Paulmann LED track spotlight URail 10 W LED (monochrome) Chrome (matt)
Description
This text is machine translated.








