
Highlights & Details
URail Lightbar 3-Step-Dim Ceris 800lm 9.5W 3000K dimmable 230V Signal white
- Power= 9.5 W
- Total luminous flux= 800 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED track spotlight
- Series
URail
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
9.5 W
9.5 W
3000 K
- Colour
Warm white
800 lm
- Total luminous flux
800 lm
- Light features
Dimmable
30000
IP20
- Protection class
II
- Material
Aluminium
- Dim
(L x W x H) 32.2 cm x 372 mm x 74 mm
n.rel.
- Width
372 mm
- Height
74 mm
- Length
32.2 cm
- Durability rating
30000 h
80
- Depth
23 mm
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
Yes
- Colour rendering index
80 Ra
- External length
23 mm
- External width
372 mm
- Luminous flux
800 lm
- Luminous flux (Φ) per unit
800 lm
- Output voltage
230 V
- Power consumption
12 W
- Radiation angle
90°
- Output rating
9 VA
- Power consumption
12 W
- No. of lights
1
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3499655 Paulmann LED track spotlight URail 9.5 W LED (monochrome)
User & Safety Instructions 3499655 Paulmann LED track spotlight URail 9.5 W LED (monochrome)
Description
This text is machine translated.



