
Paulmann LED tube EEC: F (A - G) G5 Tube shape 8.5 W Neutral white (Ø x L) 18 mm x 563 mm 1 pc(s)
Highlights & Details
LED tube G5 8.5 W Neutral white EEC: F (A - G)
- Power= 8.5 W
- Total luminous flux= 1 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- EPREL No.: 1566881
- Product type
LED tube
Tube shape
G5
8.5 W
- Power range
7.5 W - 9.9 W
1000 lm
- Version
matte
- Colour
Neutral white
- Total luminous flux
1 lm
4000 K
- Colour temperature range
4000 - 4000 K
No
50000 h
- Power factor
0.73
- Operating voltage
230 V
- Length
563 mm
- (Ø)
18 mm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 18 mm x 563 mm
- No. of bulbs
1
- Durability rating
50000 h
- Power rating
8.5 W
- Rated luminous flux
1000 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Outside Ø
18
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989835 Paulmann LED tube EEC: F (A - G) G5 Tube shape 8.5 W Neutral white (Ø x L) 18 mm x 563 mm 1 pc(s)
Warranty Terms
Warranty Terms 2989835 Paulmann LED tube EEC: F (A - G) G5 Tube shape 8.5 W Neutral white (Ø x L) 18 mm x 563 mm 1 pc(s)
Description
This text is machine translated.
Features
- Up to 4x longer life than fluorescent lamps
- Suitable for conventional ballasts
- Colour temperature 4000K - neutral white
- LED technology saves up to 80% power as compared to conventional light bulbs
Scope of delivery
- Standard 230V LED tube G5 563mm




