
Highlights & Details
LED pendant light Lento
- Warm white LEDs
- Dimmable
- Height adjustable (6.7 - 150 cm)
Technical specifications
- Product type
LED pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
37 W
37 W
- Light features
Height-adjustable
Top and bottom light emission
Wall-mounted dimmer option
- Pendulum length (max.)
150 cm
- Protection class
II
- Factory colour
Black (glossy)
- Material
Aluminium
Plastic
- Dim
(L x W x H) 100 x 3.5 x 2.5 cm
n.rel.
- Type
Oval
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Total luminous flux
4400 lm
4400 lm
- Width
3.5 cm
- Height
2.5 cm
- Length
100 cm
- Radiation angle
115°
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782350 Paulmann Lento 79693 LED pendant light LED (monochrome) Built-in LED 37 W Black (glossy)
User & Safety Instructions 1782350 Paulmann Lento 79693 LED pendant light LED (monochrome) Built-in LED 37 W Black (glossy)
Description
This text is machine translated.
Features
- Top and bottom light emission.
Scope of delivery
- LED pendant light
- Bedienungsanleitng.









