
Highlights & Details
LED hanging lamp Smart Home Zigbee Lento Tunable White 3x2100lm 3x13.5W black matt dimmable
- Power= 40.5 W Total luminous flux= 6300 lm Colour temperature= 2700 K Warm white to cool white
Technical specifications
- Product type
LED pendant light
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
13.5 W
40.5 W
- Light features
Height-adjustable
- Pendulum length (max.)
150 cm
- Protection class
II
IP20
- Factory colour
Black (matt)
- Material
Plastic
Aluminium
- Weight
1.73 kg
- Dim
(L x W x H) 1000.00 x 1000 x 25 mm
n.rel.
- Colour
Warm white to cool white
- Light bulb included
Yes
2700 K
- Total luminous flux
6300 lm
2100 lm
- Width
1000 mm
- Height
25 mm
- Length
1000.00 mm
- Depth
30 mm
- Colour temperature (max.)
6500 K
Zigbee
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898314 Paulmann Lento 79885 LED pendant light LED (monochrome) Built-in LED 40.5 W Black (matt)
Warranty Terms
Warranty Terms 2898314 Paulmann Lento 79885 LED pendant light LED (monochrome) Built-in LED 40.5 W Black (matt)
Description
This text is machine translated.
Features
- Free Paulmann smik APP for iOS and Android
- LED bulb (firmly mounted) included
- No memory effect with 230V separation (switch)
- Pendulum length can be set individually
















