
Highlights & Details
URail LED Pendulum smart home Zigbee Lento
- Power= 42 W Total luminous flux= 4950 lm Colours (LEDs)= Warm white IP rating= IP20
Technical specifications
- Product type
LED pendant light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
42 W
42 W
2700 K
- Colour
Warm white
4950 lm
- Total luminous flux
4950 lm
- Light features
Dimmable
30000 h
IP20
- Protection class
II
- Factory colour
Black (matt)
- Material
Metal
- Dim
(L x W x H) 35 x 1000 x 25 mm
n.rel.
- Width
1000 mm
- Height
25 mm
- Length
35 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
Zigbee
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2583036 Paulmann Lento LED pendant light URail Built-in LED 42 W LED (monochrome) Black (matt)
Warranty Terms
Warranty Terms 2583036 Paulmann Lento LED pendant light URail Built-in LED 42 W LED (monochrome) Black (matt)
Description
This text is machine translated.
Features
- dimmableURail system lamp including installation instructionsIncluding LED light bulb (built-in)White light control from warm white to daylight whiteCan be used with smart home gateways that have a Zigbee interfaceControllable with Paulmann Zigbee remote control Ghent 500.67
Scope of delivery
- URail LED Pendulum smart home Zigbee Lento














