
Plug & Shine Globe RGBW smart home Zigbee2.8W 24V
Highlights & Details
- Power= 2.8 W
- Total luminous flux= 180 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED outdoor free-standing light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
3 W
2.8 W
3000 K
- Colour
Warm white
180 lm
- Total luminous flux
180 lm
- Light features
Colour-changing
- Protection class
III
IP65
- Factory colour
White
- Dim
(Ø) 200 mm
n.rel.
- Outside Ø
20 cm
- Type
Sphere
- Transfer Standard (Smart Home)
ZigBee
- (Ø)
200 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345194 Paulmann Lichtobjekt Globe RGBW 94269 Plug & Shine lighting ZigBee LED outdoor free-standing light LED (monochrome) 2.8
User & Safety Instructions 2345194 Paulmann Lichtobjekt Globe RGBW 94269 Plug & Shine lighting ZigBee LED outdoor free-standing light LED (monochrome) 2.8
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- LED light bulb (built-in) included in the delivery





















