
Highlights & Details
Outd 230V object of light Timba 60 E27
Technical specifications
- Product type
GEV Licht im Garten lighting
- Component
LED garden light
- Content
1 pc(s)
- Operating voltage
230 V
- No. of bulbs
1
E-27
- Bulb type
LED (monochrome)
- Light features
Dimmable
- Protection class
IP44
IP44
- Factory colour
Wood
- Material
Wood
- Dim
(L x W x H) 60 cm x 142 mm x 600 mm
n.rel.
- External width
142 mm
- External length
142 mm
- Width
142 mm
- Height
600 mm
- Length
60 cm
- Depth
142 mm
- Output voltage
230 V
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568664 Paulmann Lichtobjekt Timba 94676 GEV Licht im Garten lighting LED garden light LED (monochrome) Wood
Warranty Terms
Warranty Terms 2568664 Paulmann Lichtobjekt Timba 94676 GEV Licht im Garten lighting LED garden light LED (monochrome) Wood
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.









