
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Desk lamp
1
LED (monochrome)
1.5 W
1.5 W
1800 K
Warm white
95 lm
95 lm
Battery-powered
III
Black
Champagne
(Ø x H) 184 mm x 200 mm
No
n.rel.
Yes
200 mm
184 mm
IP44
2200 mAh
18650
Li-ion
80
0 W
2700 K
1800 K
1
1 x
Yes
80 Ra
184 mm
95 lm
95 lm
3 V
1.5 W
1 VA
1.5 W
1
184 mm
2
User & Safety Instructions 3743235 Paulmann Lirox 77060 Desk lamp LED (monochrome) 1.5 W Black, Champagne