
Highlights & Details
Selection Bathroom LED wall light Lucille IP44 2700K 1300lm 230V 17W dimmable black
- Power= 17 W Total luminous flux= 1300 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Bathroom wall light
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
17 W
17 W
2700 K
- Colour
Warm white
1300 lm
- Total luminous flux
1300 lm
- Protection class
II
IP44
- Factory colour
Black
- Dim
(W x H x D) 600 x 50 x 100 mm
n.rel.
Yes
- Width
600 mm
- Height
50 mm
- Depth
100 mm
- Durability rating
30000 h
0.00 W
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
- Wireless charging
No
- External length
100 mm
- External width
600 mm
- Luminous flux
1300 lm
- Luminous flux (Φ) per unit
1300 lm
- Output voltage
230 V
- Power consumption
18 W
- Output rating
17 VA
- Power consumption
18 W
- No. of lights
1
- Swivel range
200
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386910 Paulmann Lucille 71205 Bathroom wall light 17 W Warm white Black
Information
Information 3386910 Paulmann Lucille 71205 Bathroom wall light 17 W Warm white Black
Description
The swiveling Lucille wall washer with black water protection in 2700K and a length of 400 mm provides unique lighting effects on the wall. The lamp sets images and works of art in scene. Whether in the living room for cozy, indirect additional lighting, in the entrance area as a eyecatcher and atmospheric zone light, in the living area, for illuminating pictures or in the corridor or bathroom as mirror lighting - the modern, straight-line design fits every furniture style. Warm white light provides a pleasant atmosphere in the room. The lamp creates interesting light effects and a unique light atmosphere on the wall. You can adjust the light effects individually by swiveling the aluminum panel. Adjusting the light zones thus enables direct or indirect illumination. With the integrated 3-step dimming function, the light can be dimmed in three stages by pressing a commercially available light switch several times. The memory function remembers the last used level until the next power is switched on.
This text is machine translated.
This text is machine translated.














