
Highlights & Details
Selection Bathroom LED wall light Lucille IP44 2700K 1000lm 230V 11W dimmable Alu matt
- Power= 11 W Total luminous flux= 1000 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Bathroom wall light
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
11 W
11 W
2700 K
- Colour
Warm white
1000 lm
- Total luminous flux
1000 lm
- Protection class
II
IP44
- Factory colour
Aluminium (matt)
- Dim
(W x H x D) 400 x 50 x 100 mm
n.rel.
Yes
- Width
400 mm
- Height
50 mm
- Depth
100 mm
- Durability rating
30000 h
0.00 W
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
- Material properties
matt
- Wireless charging
No
- External length
100 mm
- External width
400 mm
- Luminous flux
1000 lm
- Luminous flux (Φ) per unit
1000 lm
- Output voltage
230 V
- Power consumption
13 W
- Output rating
11 VA
- Power consumption
13 W
- No. of lights
1
- Swivel range
200
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386909 Paulmann Lucille 71206 Bathroom wall light 11 W Warm white Aluminium (matt)
Information
Information 3386909 Paulmann Lucille 71206 Bathroom wall light 11 W Warm white Aluminium (matt)
Description
This text is machine translated.














