
Highlights & Details
- Power= 11.5 W
- Total luminous flux= 600 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wet room light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Bayonet
- Rating per bulb
11.5 W
11.5 W
- Height
95 mm
- Width
250 mm
3000 K
- Colour
Warm white
600 lm
- Total luminous flux
600 lm
IP44
- Factory colour
Glass
Chrome
- Material
Glass
- Weight
1.73 kg
- Dim
(Ø x H) 250 mm x 95 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- (Ø)
250 mm
No
- Protection class
I
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2896450 Paulmann Luena LED wet room light LED (monochrome) Bayonet 11.5 W Warm white Glass, Chrome
Warranty Terms
Warranty Terms 2896450 Paulmann Luena LED wet room light LED (monochrome) Bayonet 11.5 W Warm white Glass, Chrome











