
Highlights & Details
- Power= 16.5 W
- Total luminous flux= 860 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wet room light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Bayonet
- Rating per bulb
16.5 W
16.5 W
- Height
110 mm
3000 K
- Colour
Warm white
860 lm
- Total luminous flux
860 lm
- Light features
Ceiling mount option
IP44
- Factory colour
Glass
Chrome
- Material
Glass
- Weight
3.26 kg
- Dim
(Ø x H) 350 mm x 110 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- (Ø)
350 mm
No
- Protection class
I
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2896449 Paulmann Luena LED wet room light LED (monochrome) Bayonet 16.5 W Warm white Glass, Chrome
Warranty Terms
Warranty Terms 2896449 Paulmann Luena LED wet room light LED (monochrome) Bayonet 16.5 W Warm white Glass, Chrome











