
Highlights & Details
LumiTiles LED tiles square 2-piece set IP44 100x10mm 2x65lm 230/12V 2x0.75W RGBW white plastic#aluminum
- LumiTiles LED tiles produce an effective homogeneous light
- Planar light
- Protection class: IP44 suitable for damp rooms and outdoor areas
Technical specifications
- Product type
LED panel (basic)
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.75 W
2.2 W
2700 K
- Colour
Warm white
65 lm
- Total luminous flux
130 lm
- Light features
Colour-changing
- Protection class
II
IP44
- Factory colour
White
- Dim
(L x W x H) 100 x 100 x 100 mm
- Feed length
60 cm
n.rel.
- Content
1 Set
- Light bulb included
Yes
- Width
100 mm
- Height
100 mm
- Length
100 mm
- Depth
10 mm
- Output voltage
12 V
Documents & Downloads
Datasheet
Datasheet 2525389 Paulmann LumiTiles Basic Set Square 10x10cm 78412 LED panel (basic) LED (monochrome) 2.2 W Warm white White
User & Safety Instructions
User & Safety Instructions 2525389 Paulmann LumiTiles Basic Set Square 10x10cm 78412 LED panel (basic) LED (monochrome) 2.2 W Warm white White
Description
This text is machine translated.
Scope of delivery
- 2 light panel RBGW
- User manual.



















