
Highlights & Details
LumiTiles LED Strip COB Slim 2m IP44 6W 460lm 280LEDs/m 2700K 7VA
- Super slim LED strip, only 8 mm wide
- Can be controlled via APP or voice in smart Zigbee systems
- Suitable for every Installation: Stripes can be shortened every 25 mm
- New innovative COB strip technology with 544 LEDs/m.
- IP44 protective coating against splash water
- Consistently homogeneous light effect, no light points in combination with the profile
Technical specifications
- Product type
LED strip basic set
- Operating voltage
230 V
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
2700 K
- Colour
Warm white
460 lm
- Total luminous flux
460 lm
- Light features
App-enabled
- Protection class
II
IP44
- Factory colour
White
- Dim
(L x W x H) 2000 x 8 x 3 mm
n.rel.
- Content
1 pc(s)
- Light bulb included
Yes
- Width
8 mm
- Height
3 mm
- Length
2000 mm
- External width
8 mm
- Output voltage
24 V
- Power consumption
8 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2525403 Paulmann LumiTiles COB Slim Stripe Set 2m 78425 LED strip basic set LED (monochrome) Warm white White
User & Safety Instructions
User & Safety Instructions 2525403 Paulmann LumiTiles COB Slim Stripe Set 2m 78425 LED strip basic set LED (monochrome) Warm white White
Description
The 2m-long COB Slim Strip with only 8 mm width was developed especially for the frame profile. It generates an impressive linear light effect on the diffuser. When it is switched off, it is not visible. The strip with a warm white light color is switched on/off via the connection at the light switch. The stripe can be shortened every 25 mm. The small-step shortening of the strip enables a precise picture of the light in the profile without formation of shadows.
This text is machine translated.
This text is machine translated.









