
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED mirror light
230 V
1
LED (monochrome)
4 W
4 W
2700 K
Warm white
55 lm
55 lm
II
IP44
Chrome
(W x H x D) 200 x 213 x 385 mm
n.rel.
Circular
Yes
200 mm
213 mm
385 mm
6500 K
2700 K
chrome plated
yes
Certified by EU Garan
User & Safety Instructions 3220039 Paulmann Masua 71148 LED mirror light 4 W Warm white Chrome
Warranty Terms 3220039 Paulmann Masua 71148 LED mirror light 4 W Warm white Chrome