
Number
Total (1 m = € 14.28)
€ 14.28
plus VAT.
Highlights & Details
MaxLED 1000 Strip 1m Uncoated daylight white
- Daylight white LEDs
- Self-adhesive
- Can be shortened
Technical specifications
- Packaging type
Piece
- Product type
LED strip extension
- Connectors (LED strips)
+ plug
- LED strip features
Flexible
Self-adhesive
Can be shortened
- Factory colour
Silver
- Colour
Daylight white
- Total luminous flux
1100 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
6500 K
11.5 W
- Operating voltage
24 V
- Connection
Plug
- Length
1 m
n.rel.
- Weight
58 g
- Material
Metal
- Protection class
III
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1374337 Paulmann MaxLED 1000 70569 LED strip extension + plug 24 V 1 m Daylight white Piece 1 pc(s)
User & Safety Instructions 1374337 Paulmann MaxLED 1000 70569 LED strip extension + plug 24 V 1 m Daylight white Piece 1 pc(s)
Description
MaxLED strips are so powerful that they can be used for room illumination without any problem. Especially in profiles they are real highlights. Daylight white strips provide for active and concentration-enhancing room and useful light. With the help of the single strips you can extend your basic set as required. Please observe the maximum length specified on the basic set when planning, which must not be exceeded.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LED strip expansion
- User manual.
















