
Highlights & Details
MaxLED 1000 Basic set 1.5m natural light white uncoated
- Daylight white LEDs
- Self-adhesive
- Can be shortened
Technical specifications
- Packaging type
Piece
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Flexible
Can be shortened
Extendable
Self-adhesive
- Factory colour
Silver
- Colour
Daylight white
- Total luminous flux
1650 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
6500 K
17 W
- Operating voltage
24 V
- Connection
Plug
- Length
1.5 m
n.rel.
- Weight
366 g
- Material
Metal
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1406644 Paulmann MaxLED 1000 70586 LED strip basic set + plug 24 V 1.5 m Daylight white Piece 1 pc(s)
User & Safety Instructions 1406644 Paulmann MaxLED 1000 70586 LED strip basic set + plug 24 V 1.5 m Daylight white Piece 1 pc(s)
Description
MaxLED strips are so powerful that they can be used for room illumination without any problem. Especially in profiles they are real highlights. Daylight white strips provide for active and concentration-enhancing room and useful light. The basic set contains a matching ballast next to the strip. It can be extended as required with additional strips, connectors and control units with remote control. Please note the maximum length specified below, which must not be exceeded, when planning.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LED Strips
- Ballast
- User manual.


















