
Highlights & Details
MaxLED 1000 Basic set 3M natural light white uncoated
- Daylight white LEDs
- Self-adhesive
- Can be shortened
Technical specifications
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Flexible
Can be shortened
Extendable
Self-adhesive
- Factory colour
Silver
- Colour
Daylight white
- Total luminous flux
3300 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
6500 K
34 W
- Operating voltage
24 V
- Connection
Plug
- Power consumption
35 W
- Length
3 m
n.rel.
- Weight
467 g
- Material
Metal
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1406643 Paulmann MaxLED 1000 70589 LED strip basic set + plug 24 V 3 m Daylight white 1 pc(s)
User & Safety Instructions 1406643 Paulmann MaxLED 1000 70589 LED strip basic set + plug 24 V 3 m Daylight white 1 pc(s)
Description
MaxLED strips are so powerful with 35 watts that they can be used for room illumination without any problem. Especially in profiles they are real highlights. Daylight white strips provide for active and concentration-enhancing room and useful light. The basic set contains a matching ballast next to the strip. It can be extended as required with additional strips, connectors and control units with remote control. Please note the maximum length specified below, which must not be exceeded, when planning.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LED Strips
- Power supply unit
- User manual.
















