
Number
LED Strips Basic Set MaxLED 1000
Highlights & Details
- LEDs
- Dimmable
Technical specifications
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Flexible
Can be shortened
Self-adhesive
Encapsulated
Extendable
- Factory colour
Silver
- Colour
Warm white
- Total luminous flux
2640 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
2700 K
35 W
- Operating voltage
24 V
- Length
3 m
n.rel.
- Weight
482 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1426858 Paulmann MaxLED 1000 70670 LED strip basic set + plug 24 V 3 m Warm white
User & Safety Instructions 1426858 Paulmann MaxLED 1000 70670 LED strip basic set + plug 24 V 3 m Warm white
User & Safety Instructions 1426858 Paulmann MaxLED 1000 70670 LED strip basic set + plug 24 V 3 m Warm white
Description
Features
- Coating protects against splash water and dust
- Self-adhesive
- Flexible
- Can be shortened as required.
Scope of delivery
- LED Strips Basic Set
- Power supply
- User manual.










